- Home ›
- All Products›
- 983-7SE16-24SN-L
983-7SE16-24SN-L
TE Connectivity / Deutsch
983-7SE 16-24 SN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-7SE 16-24 SN-L
Search Keywords: 9837SE1624SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-7SE16-24SN-L
-
Alias/AKA:ZPF000000000009143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded
-
Panel Mount Feature:With
-
Shell Size:16
-
Operating Temperature Range:-55 – 260 °C
-
Assembly Type:Electrical Connector
-
Product Type:Connector
-
Prewired:No
-
Connector Style:Single Hole
-
Circuit Application:Power & Signal & Data
-
Mating Alignment Type:Keyed
-
Polarization Code:N
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Shell Material:Stainless Steel
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Flange:Jam Nut Flange
-
Insulation Material:Thermoset
-
Shielded:Yes
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Shell Type:Round Flange Receptacle
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Preloaded:No
-
Contact Layout Arrangement:16 – 24
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Factory Installed Backshell:Without
-
Keying:Keyway Polarization N
-
Contact Type:Female Contact
-
Durability Rating:500 Cycles
-
Number of Signal Positions:24
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature Type:Jam Nut
-
Mating Alignment:With
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Positions:24
-
Connector Mounting Type:Panel
-
Number of Power Positions:0
-
Contact Layout:16 – 24
-
Circular Connector Shell Size:16
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
17
$279.43
34
$147.48
51
$101.42
68 +
$99.39
Click for Quote
Log in
to unlock special pricing