- Home ›
- All Products›
- 983-7SE14-04P6
983-7SE14-04P6
TE Connectivity / Deutsch
983-7SE 14-04 P6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-7SE 14-04 P6
Search Keywords: 9837SE1404P6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-7SE14-04P6
-
Alias/AKA:ZPF000000000039482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Number of Signal Positions:4
-
Operating Temperature Range:-55 – 260 °C
-
Contact Layout Arrangement:14 – 4
-
Prewired:No
-
Panel Mount Feature Type:Jam Nut
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):23 A
-
Accessory Color:Natural
-
Wire/Cable Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel
-
Shielded:Yes
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Insulation Material:Thermoset
-
Mating Alignment:With
-
Flange:Jam Nut Flange
-
Keying:Keyway Polarization 6
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Shell Size:14
-
Product Type:Connector
-
Contact Layout:14 – 4
-
Number of Positions:4
-
Shell Material:Stainless Steel
-
Polarization Code:6
-
Circuit Application:Power & Signal & Data
-
Connector Style:Single Hole
-
Contact Type:Male Contact
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Factory Installed Backshell:Without
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Panel Mount Feature:With
-
Shell Type:Round Flange Receptacle
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$319.74
20
$169.27
30
$119.12
40 +
$116.73
Click for Quote
Log in
to unlock special pricing