- Home ›
- All Products›
- 983-6SE28-06P6L-A1325
983-6SE28-06P6L-A1325
TE Connectivity / Deutsch
983-6SE 28-06 P6 L-A1325
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6SE 28-06 P6 L-A1325
Search Keywords: 9836SE2806P6LA1325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6SE28-06P6L-A1325
-
Alias/AKA:ZPF000000000009036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:Without
-
Shell Material:Stainless Steel
-
Flange:Without
-
Durability Rating:500 Cycles
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Termination Method to Wire & Cable:Crimp
-
Shell Type:Plug
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Accessory Color:Natural
-
Prewired:No
-
Alignment Keyed:Clocking
-
Keying:Keyway Polarization 6
-
Mating Retention:With
-
Contact Current Rating (Max):60 A
-
Contact Type:Less Pin
-
Shielded:Yes
-
Number of Power Positions:6
-
Number of Positions:6
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Product Type:Connector
-
Reverse Gender:No
-
Mating Retention Type:Threaded
-
Insulation Material:Thermoset
-
Contact Layout Arrangement:28 – 6
-
Preloaded:No
-
Panel Mount Feature:With
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Hermetically Sealed:No
-
Number of Signal Positions:0
-
Connector Style:Plug
-
Shell Size:28
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Mating Alignment:With
-
Circuit Application:Power & Signal & Data
-
Circular Connector Shell Size:28
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,483.80
2
$1,314.95
3
$925.34
4 +
$906.83
Click for Quote
Log in
to unlock special pricing