- Home ›
- All Products›
- 983-6SE24-30P8L
983-6SE24-30P8L
TE Connectivity / Deutsch
983-6SE 24-30 P8 L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6SE 24-30 P8 L
Search Keywords: 9836SE2430P8L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6SE24-30P8L
-
Alias/AKA:ZPF000000000009012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Accessory Color:Natural
-
Prewired:No
-
Shell Type:Plug
-
Number of Positions:30
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout Arrangement:24 – 30
-
Contact Type:Less Pin
-
Shell Material:Stainless Steel
-
Panel Mount Feature:With
-
Alignment Keyed:Clocking
-
Preloaded:No
-
Number of Signal Positions:30
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Sealable:Yes
-
Mating Retention:With
-
Number of Power Positions:0
-
Flange:Without
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Shielded:Yes
-
Durability Rating:500 Cycles
-
Keying:Keyway Polarization 8
-
Assembly Type:Electrical Connector
-
Mating Alignment:With
-
Connector System:Wire-to-Panel
-
Mating Retention Type:Threaded
-
Connector Style:Plug
-
Circuit Application:Power & Signal & Data
-
Insulation Material:Thermoset
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Product Type:Connector
-
Shell Size:24
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Factory Installed Backshell:Without
-
Mating Alignment Type:Keyed
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
14
$330.91
28
$174.65
42
$120.11
55 +
$117.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments