Image is representational - see mfr. specs

983-6SE 18-31 P7 L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6SE 18-31 P7 L
Search Keywords: 9836SE1831P7L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-6SE18-31P7L
  • Alias/AKA:
    ZPF000000000008928
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Prewired:
    No
  • Flange:
    Without
  • Keying:
    Keyway Polarization 7
  • Reverse Gender:
    No
  • Contact Type:
    Less Pin
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Number of Power Positions:
    0
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Signal Positions:
    31
  • Sealable:
    Yes
  • Shielded:
    Yes
  • Factory Installed Backshell:
    Without
  • Connector Style:
    Plug
  • Contact Layout Arrangement:
    18 – 31
  • Insulation Material:
    Thermoset
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Circuit Application:
    Power & Signal & Data
  • Hermetically Sealed:
    No
  • Shell Type:
    Plug
  • Shell Material:
    Stainless Steel
  • Product Type:
    Connector
  • Preloaded:
    No
  • Panel Mount Feature:
    With
  • Contact Current Rating (Max):
    7.5 A
  • Durability Rating:
    500 Cycles
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Accessory Color:
    Natural
  • Alignment Keyed:
    Clocking
  • Connector System:
    Wire-to-Panel
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Assembly Type:
    Electrical Connector
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Shell Size:
    18
  • Mating Retention:
    With
  • Number of Positions:
    31
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    18
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
9
$258.57
18
$136.89
27
$96.33
36 +
$94.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!