- Home ›
- All Products›
- 983-6SE16-10SN-A1208
983-6SE16-10SN-A1208
TE Connectivity / Deutsch
The 983-6SE16-10SN-A1208 is a DEUTSCH 983 Series sealed plug connector with a size 16 stainless steel shell, 10 size 16 female ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 983-6SE16-10SN-A1208 is a DEUTSCH 983 Series sealed plug connector with a size 16 stainless steel shell, 10 size 16 female contacts, and normal key orientation.
Search Keywords: 9836SE1610SNA1208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6SE16-10SN-A1208
-
Alias/AKA:ZPF000000000122645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:Without
-
Connector System:Wire-to-Panel
-
Contact Type:Female Contact
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Contact Layout:16 – 10
-
Mating Retention Type:Threaded
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Durability Rating:500 Cycles
-
Sealable:Yes
-
Mating Alignment:With
-
Shell Size:16
-
Shell Type:Plug
-
Accessory Color:Natural
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Shell Material:Stainless Steel
-
Insulation Material:Thermoset
-
Preloaded:No
-
Shielded:Yes
-
Wire/Cable Size:16 – 20 AWG, .52 – 1.31 mm²
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contact Current Rating (Max):13 A
-
Flange:Without
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Prewired:No
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Keying:Keyway Polarization N
-
Number of Signal Positions:10
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Number of Power Positions:0
-
Contact Layout Arrangement:16 – 10
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:10
-
Assembly Type:Electrical Connector
-
Circuit Application:Power & Signal & Data
-
Connector Style:Plug
-
Panel Mount Feature:With
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
6
$267.07
12
$164.35
18
$130.11
24 +
$127.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments