- Home ›
- All Products›
- 983-6SE14-04S6
983-6SE14-04S6
TE Connectivity / Deutsch
983-6SE 14-04 S6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6SE 14-04 S6
Search Keywords: 9836SE1404S6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6SE14-04S6
-
Alias/AKA:ZPF000000000008820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):23 A
-
Prewired:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Circuit Application:Power & Signal & Data
-
Mating Retention Type:Threaded
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
Keying:Keyway Polarization 6
-
Shielded:Yes
-
Accessory Color:Natural
-
Panel Mount Feature:With
-
Connector System:Wire-to-Panel
-
Polarization Code:6
-
Product Type:Connector
-
Number of Signal Positions:4
-
Connector Style:Plug
-
Insulation Material:Thermoset
-
Sealable:Yes
-
Operating Temperature Range:-55 – 260 °C
-
Contact Layout Arrangement:14 – 4
-
Durability Rating:500 Cycles
-
Hermetically Sealed:No
-
Shell Size:14
-
Flange:Without
-
Shell Type:Plug
-
Shell Material:Stainless Steel
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Mating Retention:With
-
Contact Type:Female Contact
-
Contact Layout:14 – 4
-
Preloaded:No
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Wire/Cable Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Mating Alignment Type:Keyed
-
Factory Installed Backshell:Without
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$196.11
13
$129.97
20
$100.32
26 +
$98.31
Click for Quote
Log in
to unlock special pricing