- Home ›
- All Products›
- 983-6K20-04SN
983-6K20-04SN
TE Connectivity / Deutsch
983-6K 20-04 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6K 20-04 SN
Search Keywords: 9836K2004SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-6K20-04SN
-
Alias/AKA:ZPF000000000122098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Power Positions:4
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization N
-
Product Type:Connector
-
Preloaded:No
-
Mating Retention:With
-
Number of Signal Positions:0
-
Number of Positions:4
-
Sealable:Yes
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Shell Size:20
-
Mating Alignment:With
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Contact Current Rating (Max):60 A
-
Hermetically Sealed:No
-
Contact Layout:20 – 4
-
Circuit Application:Power & Signal & Data
-
Connector Style:Plug
-
Connector System:Wire-to-Device
-
Operating Temperature Range:-55 – 200 °C
-
Contact Type:Female Contact
-
Shell Material:Stainless Steel
-
Accessory Color:Natural
-
Flange:Without
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Polarization Code:N
-
Mating Retention Type:Threaded
-
Alignment Keyed:Clocking
-
Shielded:No
-
Factory Installed Backshell:Without
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contact Layout Arrangement:20 – 4
-
Shell Type:Plug
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Insulation Material:Thermoset
-
Wire/Cable Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Termination Method to Wire & Cable:Crimp
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$1,219.66
3
$1,170.88
5 +
$848.34
Click for Quote
Log in
to unlock special pricing