- Home ›
- All Products›
- 983-4KE-C12
983-4KE-C12
TE Connectivity / Deutsch
983-4KE-C 12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-4KE-C 12
Search Keywords: 9834KEC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-4KE-C12
-
Alias/AKA:ZPF000000000008055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Alignment Type:Uncoded
-
Shell Material:Stainless Steel
-
Product Type:Connector
-
Shell Type:Metal
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Size:12
-
Operating Temperature Range:-55 – 260 °C
-
Circular Connector Shell Size:12
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
17
$174.52
34
$92.39
51
$65.02
68 +
$63.72
Click for Quote
Log in
to unlock special pricing