- Home ›
- All Products›
- 983-4KE-C10
983-4KE-C10
TE Connectivity / Deutsch
983-4KE-C 10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-4KE-C 10
Search Keywords: 9834KEC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-4KE-C10
-
Alias/AKA:ZPF000000000008054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 260 °C
-
Product Type:Connector
-
Shell Type:Metal
-
Sealable:Yes
-
Shell Size:10
-
Mating Alignment Type:Uncoded
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Material:Stainless Steel
-
Circular Connector Shell Size:10
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
20
$157.44
39
$85.49
58
$60.68
77 +
$59.46
Click for Quote
Log in
to unlock special pricing