- Home ›
- All Products›
- 983-3KE-N14
983-3KE-N14
TE Connectivity / Deutsch
983-3KE-N 14
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-3KE-N 14
Search Keywords: 9833KEN14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-3KE-N14
-
Alias/AKA:ZPF000000000008052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Operating Temperature Range:-55 – 260 °C
-
Product Type:Connector
-
Sealable:Yes
-
Mating Alignment Type:Uncoded
-
Shell Type:Metal
-
Shell Material:Stainless Steel
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
23
$139.23
45
$75.35
68
$52.63
90 +
$51.58
Click for Quote
Log in
to unlock special pricing