- Home ›
- All Products›
- 983-3KE-D18
983-3KE-D18
TE Connectivity / Deutsch
983-3KE-D 18
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-3KE-D 18
Search Keywords: 9833KED18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-3KE-D18
-
Alias/AKA:ZPF000000000113923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Material:Stainless Steel
-
Mating Alignment Type:Uncoded
-
Shell Size:18
-
Operating Temperature Range:-55 – 260 °C
-
Sealable:Yes
-
Shell Type:Metal
-
Product Type:Connector
-
Circular Connector Shell Size:18
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
17
$180.36
34
$95.49
51
$67.19
67 +
$65.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments