- Home ›
- All Products›
- 983-1Y10-12PN
983-1Y10-12PN
TE Connectivity / Deutsch
983-1Y 10-12 PN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-1Y 10-12 PN
Search Keywords: 9831Y1012PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-1Y10-12PN
-
Alias/AKA:ZPF000000000200102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Mating Retention Type:Threaded
-
Number of Positions:12
-
Contact Layout:10 – 12
-
Centerline (Pitch):.71 in, 18 mm
-
Termination Method to Wire & Cable:Solder
-
Panel Mount Feature:With
-
Contact Current Rating (Max):3 A
-
Preloaded:No
-
Assembly Type:Hermetic
-
Operating Temperature Range:-65 – 200 °C, -84 – 392 °F
-
Product Type:Engine Hermetic Connector
-
Shell Type:Welded Flange
-
Polarization Code:N
-
Number of Power Positions:0
-
Accessory Color:Natural
-
Circuit Application:Power & Signal & Data
-
Factory Installed Backshell:Without
-
Contact Quantity (Size 22D):12
-
Number of Signal Positions:12
-
Reverse Gender:No
-
Contact Layout Arrangement:10 – 12
-
Prewired:No
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Connector Style:Solder Flange
-
Flange:Welded
-
Sealable:No
-
Wire/Cable Size:22 – 26 AWG, .326 – .129 mm²
-
Shell Material:Stainless Steel
-
Mating Retention:With
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shielded:No
-
Connector Mounting Type:Panel
-
Approved Standards:EN2997
-
O-Ring Material:Fluorosilicone
-
Hermetically Sealed:Yes
-
Shell Size:10
-
Durability Rating:500 Cycles
-
Panel Mount Feature Type:Solder Mount
-
Insulation Material:Glass
-
Mating Alignment:With
-
Keying:Keyway Polarization N
-
Contact Type:Pin
-
Circular Connector Shell Size:10
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$645.25
25
$354.17
37
$246.86
49 +
$241.92
Click for Quote
Log in
to unlock special pricing