- Home ›
- All Products›
- 983-1Y08-03P6
983-1Y08-03P6
TE Connectivity / Deutsch
983-1Y 08-03 P6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-1Y 08-03 P6
Search Keywords: 9831Y0803P6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-1Y08-03P6
-
Alias/AKA:ZPF000000000007992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Accessory Color:Natural
-
Connector Style:Solder Flange
-
Shielded:No
-
Durability Rating:500 Cycles
-
Shell Type:Solder Receptacle
-
Number of Power Positions:0
-
Contact Layout Arrangement:8 – 3
-
Contact Layout:8 – 3
-
Alignment Keyed:Clocking
-
Shell Material:Stainless Steel
-
Keying:Keyway Polarization 6
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Hermetically Sealed:Yes
-
Prewired:No
-
Polarization Code:6
-
Contact Current Rating (Max):5 A
-
Reverse Gender:No
-
Panel Mount Feature:With
-
Contact Type:Male Contact
-
Approved Standards:EN2997
-
Number of Signal Positions:3
-
Operating Temperature Range:-55 – 200 °C
-
Number of Positions:3
-
Factory Installed Backshell:Without
-
Panel Mount Feature Type:Solder Mount
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Circuit Application:Power & Signal & Data
-
Sealable:Yes
-
Shell Size:08
-
Mating Retention Type:Threaded
-
Connector System:Wire-to-Panel
-
Insulation Material:Glass
-
Flange:Square Flange
-
Mating Retention:With
-
Preloaded:No
-
Termination Method to Wire & Cable:Solder
-
Assembly Type:Electrical Connector
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:08
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
14
$295.53
28
$156.46
42
$110.10
56 +
$107.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments