- Home ›
- All Products›
- 983-15SE7-16-10SN-LTRA
983-15SE7-16-10SN-LTRA
TE Connectivity / Deutsch
983-15 SE 7-16-10 SN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-15 SE 7-16-10 SN-L
Search Keywords: 98315SE71610SNLTRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-15SE7-16-10SN-LTRA
-
Alias/AKA:ZPF000000000148196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Accessory Color:Natural
-
Factory Installed Backshell:With
-
Shielded:Yes
-
Termination Method to Wire & Cable:Crimp
-
Keying:Keyway Polarization N
-
Shell Material:Stainless Steel
-
Number of Signal Positions:10
-
Insulation Material:Thermoset
-
Panel Mount Feature:With
-
Shell Base Material:Stainless Steel
-
Contact Current Rating (Max):13 A
-
Shell Size:16
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Shell Type:Square Flange Receptacle
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Number of Positions:10
-
Circuit Application:Power & Signal & Data
-
Flange:Square Flange
-
Number of Power Positions:0
-
Connector System:Wire-to-Panel
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Approved Standards:EN2997 , ESC10
-
Mating Retention Type:Threaded
-
Connector Mounting Type:Panel
-
Mating Retention:With
-
Contact Layout Arrangement:16 – 10
-
Durability Rating:500 Cycles
-
Hermetically Sealed:No
-
Assembly Type:Electrical Connector
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Contact Type:Less Socket
-
Mating Alignment:With
-
Prewired:No
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Connector Style:Square Flange
-
Reverse Gender:No
-
Circular Connector Shell Size:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
8
$338.50
16
$179.21
24
$126.11
31 +
$123.59
Click for Quote
Log in
to unlock special pricing