- Home ›
- All Products›
- 983-15KE7-24-30P7L
983-15KE7-24-30P7L
TE Connectivity / Deutsch
983-15 KE 7-24-30 P7 L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-15 KE 7-24-30 P7 L
Search Keywords: 98315KE72430P7L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-15KE7-24-30P7L
-
Alias/AKA:ZPF000000000007960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:EN2997 , ESC10
-
Sealable:Yes
-
Prewired:No
-
Shell Size:24
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Connector Style:Square Flange
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:24 – 30
-
Flange:Square Flange
-
Insulation Material:Thermoset
-
Factory Installed Backshell:With
-
Preloaded:No
-
Contact Current Rating (Max):13 A
-
Circuit Application:Power & Signal & Data
-
Number of Positions:30
-
Keying:Keyway Polarization 7
-
Panel Mount Feature:With
-
Contact Type:Less Pin
-
Durability Rating:500 Cycles
-
Shell Type:Square Flange Receptacle
-
Mating Alignment:With
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Number of Signal Positions:30
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:24
-
Shell Material:Stainless Steel
-
Shielded:No
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Product Type:Connector
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Accessory Color:Natural
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Reverse Gender:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
11
$379.07
21
$210.24
32
$145.63
42 +
$142.72
Click for Quote
Log in
to unlock special pricing