- Home ›
- All Products›
- 983-0YE12-03PN
983-0YE12-03PN
TE Connectivity / Deutsch
983-0YE 12-03 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0YE 12-03 PN
Search Keywords: 9830YE1203PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0YE12-03PN
-
Alias/AKA:ZPF000000000007856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal & Data
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:3
-
Mating Retention:With
-
Sealable:Yes
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Product Type:Connector
-
Approved Standards:EN2997
-
Preloaded:No
-
Keying:Keyway Polarization N
-
Polarization Code:N
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Panel Mount Feature:With
-
Connector Style:Square Flange
-
Prewired:No
-
Alignment Keyed:Clocking
-
Shell Type:Square Flange Receptacle
-
Connector Mounting Type:Panel
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Mating Retention Type:Threaded
-
Shell Size:12
-
Contact Layout Arrangement:12 – 3
-
Reverse Gender:No
-
Number of Power Positions:0
-
Contact Type:Male Contact
-
Termination Method to Wire & Cable:Solder
-
Hermetically Sealed:Yes
-
Number of Positions:3
-
Contact Current Rating (Max):10 A
-
Flange:Square Flange
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shielded:No
-
Operating Temperature Range:-55 – 260 °C
-
Factory Installed Backshell:Without
-
Wire/Cable Size:16 – 20 AWG, .52 – 1.31 mm²
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
9
$405.69
18
$214.78
27
$151.14
36 +
$148.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments