- Home ›
- All Products›
- 983-0YE10-12PN
983-0YE10-12PN
TE Connectivity / Deutsch
983-0YE 10-12 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0YE 10-12 PN
Search Keywords: 9830YE1012PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0YE10-12PN
-
Alias/AKA:ZPF000000000163647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Keying:Keyway Polarization N
-
Preloaded:No
-
Contact Current Rating (Max):3 A
-
Factory Installed Backshell:Without
-
Mating Alignment:With
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Flange:Square
-
Mating Retention:With
-
Shell Material:Stainless Steel
-
Number of Power Positions:0
-
Wire/Cable Size:22 – 26 AWG, .326 – .129 mm²
-
Accessory Color:Natural
-
Connector Mounting Type:Panel
-
O-Ring Material:Fluorosilicone
-
Approved Standards:EN2997
-
Contact Quantity (Size 22D):12
-
Sealable:No
-
Contact Layout Arrangement:10 – 12
-
Operating Temperature Range:-65 – 250 °C, -84 – 482 °F
-
Circuit Application:Power & Signal & Data
-
Alignment Keyed:Clocking
-
Mating Retention Type:Threaded
-
Connector Style:Square Flange
-
Number of Positions:12
-
Contact Layout:10 – 12
-
Hermetically Sealed:Yes
-
Polarization Code:N
-
Panel Mount Feature:With
-
Shell Size:10
-
Connector System:Wire-to-Wire
-
Product Type:Engine Hermetic Connector
-
Shell Type:Square Flange
-
Shielded:No
-
Prewired:No
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Termination Method to Wire & Cable:Solder
-
Insulation Material:Glass
-
Reverse Gender:No
-
Contact Type:Pin
-
Durability Rating:500 Cycles
-
Number of Signal Positions:12
-
Wire Size:22 – 26 AWG, .326 – .129 mm²
-
Centerline (Pitch):.71 in, 18 mm
-
Assembly Type:Hermetic
-
Circular Connector Shell Size:10
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$713.92
13
$405.78
19
$286.40
25 +
$280.68
Click for Quote
Log in
to unlock special pricing