- Home ›
- All Products›
- 983-0YE08-06PN
TE Connectivity / Deutsch
983-0YE08-06PN
983-0YE 08-06 PN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0YE08-06PN
-
Alias/AKA:ZPF000000000163646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier's Standard Package:
1 -
Operating Temperature Range:-65 – 250 °C, -84 – 482 °F
-
Connector System:Wire-to-Wire
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Flange:Square
-
Assembly Type:Hermetic
-
Mating Alignment:With
-
Mating Retention Type:Threaded
-
Panel Mount Feature:With
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Solder
-
Prewired:No
-
Connector Mounting Type:Panel
-
Circuit Application:Power & Signal & Data
-
Alignment Keyed:Clocking
-
Shielded:No
-
Number of Positions:6
-
Contact Quantity (Size 22D):6
-
Contact Type:Pin
-
Insulation Material:Glass
-
Sealable:No
-
Product Type:Engine Hermetic Connector
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Type:Square Flange
-
Approved Standards:EN2997
-
Preloaded:No
-
Contact Layout:8 – 6
-
Number of Signal Positions:6
-
Wire/Cable Size:22 – 26 AWG, .326 – .129 mm²
-
Factory Installed Backshell:Without
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Number of Power Positions:0
-
Contact Layout Arrangement:8 – 6
-
Wire Size:22 – 26 AWG, .326 – .129 mm²
-
Shell Material:Stainless Steel
-
Connector Style:Square Flange
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Current Rating (Max):3 A
-
Keying:Keyway Polarization N
-
Polarization Code:N
-
Shell Size:8
-
Hermetically Sealed:Yes
-
O-Ring Material:Fluorosilicone
-
Centerline (Pitch):.59 in, 15 mm
-
Circular Connector Shell Size:08
-
Shell Base Material:Stainless Steel