- Home ›
- All Products›
- 983-0Y20-41PN
983-0Y20-41PN
TE Connectivity / Deutsch
983-0Y 20-41 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0Y 20-41 PN
Search Keywords: 9830Y2041PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0Y20-41PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Circuit Application:Power & Signal & Data
-
Connector Mounting Type:Panel
-
Shell Size:20
-
Number of Positions:41
-
Panel Mount Feature:With
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:20 – 41
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Product Type:Engine Hermetic Connector
-
Preloaded:No
-
Factory Installed Backshell:Without
-
Accessory Color:Natural
-
Shell Type:Square Flange Receptacle
-
Mating Retention Type:Threaded
-
Mating Alignment:With
-
Number of Signal Positions:41
-
Keying:Keyway Polarization N
-
Assembly Type:Electrical Connector
-
Alignment Keyed:Clocking
-
Durability Rating:500 Cycles
-
Prewired:No
-
Connector Style:Square Flange
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Flange:Square Flange
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Termination Method to Wire & Cable:Solder
-
Reverse Gender:No
-
Approved Standards:EN2997
-
Contact Current Rating (Max):5 A
-
Mating Retention:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Stainless Steel
-
Insulation Material:Glass
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Number of Power Positions:0
-
Shielded:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$966.99
13
$549.61
19
$387.93
25 +
$380.17
Click for Quote
Log in
to unlock special pricing