- Home ›
- All Products›
- 983-0Y12-21PN
983-0Y12-21PN
TE Connectivity / Deutsch
983-0Y 12-21 PN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0Y 12-21 PN
Search Keywords: 9830Y1221PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0Y12-21PN
-
Alias/AKA:ZPF000000000204252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mating Retention Type:Threaded
-
Factory Installed Backshell:Without
-
Panel Mount Feature:With
-
Operating Temperature Range:-65 – 200 °C, -84 – 392 °F
-
Product Type:Engine Hermetic Connector
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Wire
-
Contact Quantity (Size 22D):21
-
Shell Type:Square Flange
-
Mating Alignment:With
-
Number of Signal Positions:21
-
Shell Size:12
-
Centerline (Pitch):.87 in, 22 mm
-
Preloaded:No
-
Contact Type:Pin
-
Approved Standards:EN2997
-
Durability Rating:500 Cycles
-
O-Ring Material:Fluorosilicone
-
Termination Method to Wire & Cable:Solder
-
Reverse Gender:No
-
Mating Retention:With
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Accessory Color:Natural
-
Polarization Code:N
-
Prewired:No
-
Assembly Type:Hermetic
-
Shielded:No
-
Insulation Material:Glass
-
Circuit Application:Power & Signal & Data
-
Wire Size:22 – 26 AWG, .326 – .129 mm²
-
Flange:Square
-
Shell Material:Stainless Steel
-
Contact Layout:12 – 21
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Connector Mounting Type:Panel
-
Wire/Cable Size:22 – 26 AWG, .326 – .129 mm²
-
Hermetically Sealed:Yes
-
Keying:Keyway Polarization N
-
Sealable:No
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Contact Layout Arrangement:12 – 21
-
Connector Style:Square Flange
-
Number of Positions:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
7
$968.56
13
$550.51
19
$388.56
25 +
$380.79
Click for Quote
Log in
to unlock special pricing