- Home ›
- All Products›
- 983-0Y10-06PN
983-0Y10-06PN
TE Connectivity / Deutsch
983-0Y 10-06 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0Y 10-06 PN
Search Keywords: 9830Y1006PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0Y10-06PN
-
Alias/AKA:ZPF000000000007815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal & Data
-
Connector Style:Square Flange
-
Hermetically Sealed:Yes
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Connector Mounting Type:Panel
-
Keying:Keyway Polarization N
-
Contact Type:Male Contact
-
Panel Mount Feature:With
-
Shell Size:10
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Polarization Code:N
-
Product Type:Connector
-
Mating Alignment:With
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Power Positions:0
-
Contact Layout Arrangement:10 – 6
-
Accessory Color:Natural
-
Shielded:No
-
Mating Alignment Type:Keyed
-
Factory Installed Backshell:Without
-
Mating Retention Type:Threaded
-
Number of Positions:6
-
Flange:Square Flange
-
Number of Signal Positions:6
-
Insulation Material:Glass
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):5 A
-
Mating Retention:With
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Prewired:No
-
Shell Material:Stainless Steel
-
Approved Standards:EN2997
-
Termination Method to Wire & Cable:Solder
-
Durability Rating:500 Cycles
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Preloaded:No
-
Shell Type:Square Flange Receptacle
-
Operating Temperature Range:-55 – 200 °C
-
Assembly Type:Electrical Connector
-
Circular Connector Shell Size:10
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
8
$403.41
15
$227.81
23
$156.82
30 +
$153.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments