Image is representational - see mfr. specs

983-0SE 22-39 P6 L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
983-0SE 22-39 P6 L
Search Keywords: 9830SE2239P6L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    983-0SE22-39P6L
  • Alias/AKA:
    ZPF000000000007699
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Flange:
    Square Flange
  • Polarization Code:
    6
  • Reverse Gender:
    No
  • Connector Mounting Type:
    Panel
  • Keying:
    Keyway Polarization 6
  • Insulation Material:
    Thermoset
  • Number of Power Positions:
    0
  • Product Type:
    Connector
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Circuit Application:
    Power & Signal & Data
  • Contact Type:
    Male Contact
  • Panel Mount Feature:
    With
  • Contact Layout:
    22 – 39
  • Number of Positions:
    39
  • Alignment Keyed:
    Clocking
  • Mating Retention:
    With
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Prewired:
    No
  • Preloaded:
    No
  • Durability Rating:
    500 Cycles
  • Contact Layout Arrangement:
    22 – 39
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Sealable:
    Yes
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Operating Temperature Range:
    -55 – 260 °C
  • Hermetically Sealed:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Alignment:
    With
  • Factory Installed Backshell:
    Without
  • Accessory Color:
    Natural
  • Shielded:
    Yes
  • Assembly Type:
    Electrical Connector
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Connector Style:
    Square Flange
  • Mating Retention Type:
    Threaded
  • Connector System:
    Wire-to-Panel
  • Shell Size:
    22
  • Shell Material:
    Stainless Steel
  • Shell Type:
    Square Flange Receptacle
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    39
  • Circular Connector Shell Size:
    22
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks can ship 7/3/26
Backorder
Price (USD)
Qty
Unit Price
8
$202.31
15
$132.80
23
$102.85
30 +
$100.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!