- Home ›
- All Products›
- 983-0SE16-24S6A246
983-0SE16-24S6A246
TE Connectivity / Deutsch
983-0SE 16-24 S6 A246
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-0SE 16-24 S6 A246
Search Keywords: 9830SE1624S6A246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0SE16-24S6A246
-
Alias/AKA:ZPF000000000007611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal & Data
-
Number of Positions:24
-
Insulation Material:Thermoset
-
Shielded:Yes
-
Connector Mounting Type:Panel
-
Preloaded:No
-
Product Type:Connector
-
Sealable:Yes
-
Hermetically Sealed:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Panel Mount Feature:With
-
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:16 – 24
-
Number of Signal Positions:24
-
Shell Type:Square Flange Receptacle
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Mating Alignment:With
-
Reverse Gender:No
-
Connector Style:Square Flange
-
Connector System:Wire-to-Panel
-
Flange:Square Flange
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Shell Material:Stainless Steel
-
Keying:Keyway Polarization 6
-
Contact Type:Socket
-
Mating Retention Type:Threaded
-
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Shell Size:16
-
Prewired:No
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Factory Installed Backshell:Without
-
Circular Connector Shell Size:16
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
7
$230.03
13
$152.45
20
$117.67
26 +
$115.32
Click for Quote
Log in
to unlock special pricing