- Home ›
- All Products›
- 983-0SE14-04SN-L
983-0SE14-04SN-L
TE Connectivity / Deutsch
983-0SE 14-04 SN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0SE 14-04 SN-L
Search Keywords: 9830SE1404SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:983-0SE14-04SN-L
-
Alias/AKA:ZPF000000000007560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Approved Standards:BACC63 , EN2997 , ESC10
-
Contact Layout:14 – 4
-
Mating Retention Type:Threaded
-
Factory Installed Backshell:Without
-
Mating Alignment:With
-
Contact Layout Arrangement:14 – 4
-
Connector System:Wire-to-Panel
-
Contact Type:Female Contact
-
Connector Mounting Type:Panel
-
Panel Mount Feature:With
-
Number of Signal Positions:4
-
Mating Retention:With
-
Shell Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Flange:Square Flange
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Wire/Cable Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Insulation Material:Thermoset
-
Operating Temperature Range:-55 – 260 °C
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contact Current Rating (Max):23 A
-
Product Type:Connector
-
Prewired:No
-
Termination Method to Wire & Cable:Crimp
-
Preloaded:No
-
Polarization Code:N
-
Keying:Keyway Polarization N
-
Alignment Keyed:Clocking
-
Durability Rating:500 Cycles
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Accessory Color:Natural
-
Connector Style:Square Flange
-
Shell Type:Square Flange Receptacle
-
Sealable:Yes
-
Circuit Application:Power & Signal & Data
-
Shell Size:14
-
Number of Positions:4
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Shielded:Yes
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
12
$111.30
23
$71.47
35
$55.77
46 +
$54.66
Click for Quote
Log in
to unlock special pricing