- Ana Sayfa ›
- All Products›
- 983-0SE10-05P6L
983-0SE10-05P6L
TE Connectivity / Deutsch
983-0SE 10-05 P6 L
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
This product may require extra documentation. Shipping may be delayed 1-2 days.
tanım
+
983-0SE 10-05 P6 L
Search Keywords: 9830SE1005P6L
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:983-0SE10-05P6L
-
Alias/AKA:ZPF000000000007485
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Insulation Material:Thermoset
-
Number of Positions:5
-
Shielded:Yes
-
Shell Size:10
-
Number of Power Positions:0
-
Shell Type:Square Flange Receptacle
-
Polarization Code:6
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Contact Layout Arrangement:10 – 5
-
Preloaded:No
-
Connector Style:Square Flange
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Keying:Keyway Polarization 6
-
Assembly Type:Electrical Connector
-
Number of Signal Positions:5
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Mating Alignment:With
-
Connector Mounting Type:Panel
-
Mating Alignment Type:Keyed
-
Panel Mount Feature:With
-
Mating Retention:With
-
Contact Layout:10 – 5
-
Alignment Keyed:Clocking
-
Contact Type:Male Contact
-
Prewired:No
-
Circuit Application:Power & Signal & Data
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Threaded
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Operating Temperature Range:-55 – 260 °C
-
Shell Material:Stainless Steel
-
Accessory Color:Natural
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Flange:Square Flange
-
Factory Installed Backshell:Without
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:10
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
10
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
2
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2
16 Weeks
Gemi olabilir
8.21.26
PRICE (USD)
MİKTAR
Unit Price
2
$131.54
5
$131.22
10
$130.89
20
$130.56
40
$69.12
60
$48.64
80 +
$47.67
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments