- Home ›
- All Products›
- 941-92A27-13PN88
941-92A27-13PN88
TE Connectivity / Deutsch
941-92 A 27-13 PN 88
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-92 A 27-13 PN 88
Search Keywords: 94192A2713PN88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-92A27-13PN88
-
Alias/AKA:ZPF000000000203179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Bronze
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Hermetically Sealed:No
-
Shell Size:27
-
Circuit Application:Power
-
Connector Style:Receptacle
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Number of Signal Positions:12
-
Sealable:Yes
-
Shell Type:Screw Fixing Receptacle
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Product Type:Connector
-
Number of Power Positions:3
-
Shielded:No
-
Contact Layout Arrangement:27 – 13
-
Contact Current Rating (Max):33 A
-
Circular Connector Shell Size:27
-
Shell Base Material:Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2,008.65
100
$1,025.92
150
$698.35
200 +
$684.38
Click for Quote
Log in
to unlock special pricing