- Home ›
- All Products›
- 941-21A61-904SN
941-21A61-904SN
TE Connectivity / Deutsch
941-21 A 61-904 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-21 A 61-904 SN
Search Keywords: 94121A61904SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-21A61-904SN
-
Alias/AKA:ZPF000000000027938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Alignment Keyed:Clocking
-
Shell Size:61
-
Mating Alignment Type:Polarization
-
Shell Material:Bronze
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector Mounting Type:Panel
-
Contact Current Rating (Max):100 A
-
Connector Style:Receptacle
-
Sealable:Yes
-
Number of Signal Positions:0
-
Polarization Code:N
-
Circuit Application:Power
-
Contact Type:Socket
-
Product Type:Connector
-
Contact Layout Arrangement:61 – 904
-
Number of Power Positions:4
-
Hermetically Sealed:No
-
Shell Type:Single Hole Mounting Receptacle
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:61
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$3,718.59
100
$1,899.28
150
$1,292.84
200 +
$1,266.98
Click for Quote
Log in
to unlock special pricing