- Home ›
- All Products›
- 941-21A37-13SN-T1
941-21A37-13SN-T1
TE Connectivity / Deutsch
941-21 A 37-13 SN-T1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
941-21 A 37-13 SN-T1
Search Keywords: 94121A3713SNT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-21A37-13SN-T1
-
Alias/AKA:ZPF000000000101127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Shell Type:Single Hole Mounting Receptacle
-
Shell Material:Bronze
-
Polarization Code:N
-
Product Type:Connector
-
Connector Style:Receptacle
-
Contact Layout Arrangement:37 – 13
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Contact Type:Socket
-
Alignment Keyed:Clocking
-
Shell Size:37
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Power Positions:1
-
Shielded:No
-
Number of Signal Positions:32
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2,632.25
10
$2,625.67
25
$2,619.10
50
$2,612.56
100
$1,334.37
150
$908.31
200 +
$890.14
Click for Quote
Log in
to unlock special pricing