- 홈 ›
- All Products›
- 941-20A27-0PW
941-20A27-0PW
TE Connectivity / Deutsch
941-20 A 27-0 PW
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
941-20 A 27-0 PW
Search Keywords: 94120A270PW
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:941-20A27-0PW
-
Alias/AKA:ZPF000000000138090
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Shielded:No
-
Hermetically Sealed:No
-
Contact Type:Pin
-
Shell Material:Bronze
-
Sealable:Yes
-
Number of Signal Positions:27
-
Contact Current Rating (Max):5 A
-
Alignment Keyed:Clocking
-
Polarization Code:W
-
Shell Size:27
-
Contact Layout Arrangement:27 – 0
-
Connector Mounting Type:Panel
-
Circuit Application:Signal
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Power Positions:0
-
Shell Type:Metal
-
Connector Style:Plug
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:27
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
50
9 Weeks
배송 가능
7. 3. 26
PRICE (USD)
수량
Unit Price
50
$2,252.83
100
$1,150.64
150
$783.24
200 +
$767.58
Click for Quote
Log in
특별 가격 잠금 해제