- Home ›
- All Products›
- 901-92R12-93SN
901-92R12-93SN
TE Connectivity / Deutsch
901-92 R 12-93 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
901-92 R 12-93 SN
Search Keywords: 90192R1293SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-92R12-93SN
-
Alias/AKA:ZPF000000000005015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:12 – 93
-
Contact Current Rating (Max):23 A
-
Shell Size:12
-
Shell Type:Screw Fixing Receptacle
-
Shielded:No
-
Number of Signal Positions:3
-
Shell Material:Aluminum
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Circuit Application:Signal
-
Connector Style:Receptacle
-
Contact Type:Socket
-
Mating Alignment Type:Polarization
-
Product Type:Connector
-
Number of Power Positions:0
-
Polarization Code:N
-
Circular Connector Shell Size:12
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,741.85
3
$1,737.50
5
$1,100.42
8
$709.48
10 +
$695.29
Click for Quote
Log in
to unlock special pricing