- Home ›
- All Products›
- 901-24R19-93PN8
901-24R19-93PN8
TE Connectivity / Deutsch
901-24 R 19-93 PN 8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
901-24 R 19-93 PN 8
Search Keywords: 90124R1993PN8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-24R19-93PN8
-
Alias/AKA:ZPF000000000203181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Screw Fixing Receptacle
-
Alignment Keyed:Clocking
-
Circuit Application:Power
-
Product Type:Connector
-
Contact Layout:19 – 93
-
Shell Size:19
-
Number of Power Positions:3
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire/Cable Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Mating Alignment Type:Polarization
-
Connector Style:Receptacle
-
Contact Current Rating (Max):33 A
-
Contact Layout Arrangement:19 – 93
-
Contact Type:Pin
-
Polarization Code:N
-
Shielded:No
-
Hermetically Sealed:No
-
Number of Signal Positions:0
-
Shell Material:Aluminum
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Circular Connector Shell Size:19
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,544.87
10
$1,541.01
25
$1,537.15
50
$1,533.31
100
$783.14
150
$533.09
200 +
$522.42
Click for Quote
Log in
to unlock special pricing