- Home ›
- All Products›
- 901-21R37-27PN090
901-21R37-27PN090
TE Connectivity / Deutsch
901-21 R 37-27 PN 090
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-21 R 37-27 PN 090
Search Keywords: 90121R3727PN090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-21R37-27PN090
-
Alias/AKA:ZPF000000000108338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Polarization Code:N
-
Number of Power Positions:7
-
Circuit Application:Signal
-
Hermetically Sealed:No
-
Product Type:Connector
-
Contact Type:Less Pin
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Contact Current Rating (Max):7.5 A
-
Connector Style:Receptacle
-
Shell Material:Aluminum
-
Alignment Keyed:Clocking
-
Shielded:No
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Signal Positions:6
-
Shell Size:37
-
Shell Type:Single Hole Mounting Receptacle
-
Contact Layout Arrangement:37 – 27
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:37
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
2
$1,464.38
3
$1,033.68
4
$818.33
5 +
$801.96
Click for Quote
Log in
to unlock special pricing