- Home ›
- All Products›
- 901-21R27-13PN881A
901-21R27-13PN881A
TE Connectivity / Deutsch
901-21 R 27-13 PN 88 1A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-21 R 27-13 PN 88 1A
Search Keywords: 90121R2713PN881A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-21R27-13PN881A
-
Alias/AKA:ZPF000000000203348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Contact Type:Pin
-
Shell Type:Single Hole Mounting Receptacle
-
Mating Alignment Type:Polarization
-
Wire/Cable Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Sealable:Yes
-
Product Type:Connector
-
Shell Size:27
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Circuit Application:Power
-
Hermetically Sealed:No
-
Number of Power Positions:3
-
Polarization Code:N
-
Shell Material:Aluminum
-
Connector Mounting Type:Panel
-
Alignment Keyed:Clocking
-
Number of Signal Positions:12
-
Shielded:No
-
Contact Current Rating (Max):33 A
-
Contact Layout Arrangement:27 – 13
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:27
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$2,000.09
3
$1,411.83
4
$1,117.70
5 +
$1,095.34
Click for Quote
Log in
to unlock special pricing