- Home ›
- All Products›
- 901-21B3
901-21B3
TE Connectivity / Deutsch
901-21 B 3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-21 B 3
Search Keywords: 90121B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-21B3
-
Alias/AKA:ZPF000000000122929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Hermetically Sealed:No
-
Sealable:Yes
-
Shell Type:Plastic
-
Shell Material:Plastic
-
Shell Size:3
-
Product Type:Protective Cap
-
Connector Style:Receptacle
-
Shell Base Material:Plastic
-
Circular Connector Shell Size:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$545.61
100
$278.67
150
$189.69
200 +
$185.90
Click for Quote
Log in
to unlock special pricing