- Home ›
- All Products›
- 901-21B27
901-21B27
TE Connectivity / Deutsch
901-21 B 27
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-21 B 27
Search Keywords: 90121B27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-21B27
-
Alias/AKA:ZPF000000000004897
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Type:Plastic
-
Product Type:Protective Cap
-
Connector Style:Receptacle
-
Shell Size:27
-
Shell Material:Plastic
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Shell Size:27
-
Shell Base Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$299.13
25
$164.70
38
$114.38
50 +
$112.09
Click for Quote
Log in
to unlock special pricing