Image is representational - see mfr. specs

901-20 RA 19-7 SZ

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
901-20 RA 19-7 SZ
Search Keywords: 90120RA197SZ
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Deutsch
  • 部品番号:
    901-20RA19-7SZ
  • Alias/AKA:
    ZPF000000000201664
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Socket
  • Number of Signal Positions:
    7
  • Alignment Keyed:
    Clocking
  • Shell Size:
    19
  • Connector Mounting Type:
    Panel
  • Shell Type:
    Metal
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Sealable:
    Yes
  • Shielded:
    No
  • Shell Material:
    Aluminum
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    19 – 7
  • Wire Size:
    14 – 12 AWG, 1.91 – 3.18 mm²
  • Wire/Cable Size:
    14 – 12 AWG, 1.91 – 3.18 mm²
  • Product Type:
    Connector
  • Hermetically Sealed:
    No
  • Mating Alignment Type:
    Polarization
  • Polarization Code:
    Z
  • Contact Current Rating (Max):
    23 A
  • Number of Power Positions:
    0
  • Connector Style:
    Plug
  • Shell Base Material:
    Aluminum
  • Circular Connector Shell Size:
    19
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
50
9 Weeks 出荷できます 7/28/26
お取り寄せ
PRICE (USD)
数量
Unit Price
50
$2,199.64
100
$1,123.47
150
$764.75
200 +
$749.45
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!