- Home ›
- All Products›
- 901-20R19-93SN
901-20R19-93SN
TE Connectivity / Deutsch
901-20 R 19-93 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 R 19-93 SN
Search Keywords: 90120R1993SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20R19-93SN
-
Alias/AKA:ZPF000000000024111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Circuit Application:Signal
-
Contact Layout Arrangement:19 – 93
-
Shell Size:19
-
Alignment Keyed:Clocking
-
Shell Material:Aluminum
-
Shell Type:Metal
-
Connector Mounting Type:Panel
-
Connector Style:Plug
-
Hermetically Sealed:No
-
Polarization Code:N
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Number of Signal Positions:0
-
Sealable:Yes
-
Number of Power Positions:3
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$2,777.65
100
$1,418.69
150
$965.71
200 +
$946.39
Click for Quote
Log in
to unlock special pricing