- Home ›
- All Products›
- 901-20CT2-7-93SW
901-20CT2-7-93SW
TE Connectivity / Deutsch
901-20 CT 2-7-93 SW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 CT 2-7-93 SW
Search Keywords: 90120CT2793SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20CT2-7-93SW
-
Alias/AKA:ZPF000000000004659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Wire/Cable Size:18 – 16 AWG, .93 – 1.34 mm²
-
Shielded:No
-
Mating Alignment Type:Polarization
-
Polarization Code:W
-
Sealable:Yes
-
Shell Type:Metal
-
Shell Size:7
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Number of Signal Positions:3
-
Connector Style:Plug
-
Connector Mounting Type:Panel
-
Contact Layout:7 – 93
-
Shell Material:Aluminum
-
Contact Layout Arrangement:7 – 93
-
Contact Current Rating (Max):13 A
-
Contact Type:Socket
-
Number of Power Positions:0
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Circuit Application:Signal
-
Circular Connector Shell Size:7
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$3,617.40
100
$1,847.60
150
$1,257.66
200 +
$1,232.51
Click for Quote
Log in
to unlock special pricing