- Home ›
- All Products›
- 901-20CS61-904PN-T
901-20CS61-904PN-T
TE Connectivity / Deutsch
901-20 CS 61-904 PN-T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 CS 61-904 PN-T
Search Keywords: 90120CS61904PNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20CS61-904PN-T
-
Alias/AKA:ZPF000000000004611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel
-
Mating Alignment Type:Polarization
-
Shell Material:Aluminum
-
Product Type:Connector
-
Shell Type:Metal
-
Connector Style:Plug
-
Contact Layout Arrangement:61 – 904
-
Shell Size:61
-
Circuit Application:Power
-
Contact Type:Pin
-
Number of Signal Positions:0
-
Shielded:No
-
Contact Current Rating (Max):100 A
-
Hermetically Sealed:No
-
Polarization Code:N
-
Number of Power Positions:4
-
Sealable:Yes
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:61
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$6,024.54
100
$3,077.05
150
$2,094.55
200 +
$2,052.66
Click for Quote
Log in
to unlock special pricing