- Home ›
- All Products›
- 901-20CC2-27-13SN8T
901-20CC2-27-13SN8T
TE Connectivity / Deutsch
901-20 CC 2-27-13 SN 8 T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 CC 2-27-13 SN 8 T
Search Keywords: 90120CC22713SN8T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20CC2-27-13SN8T
-
Alias/AKA:ZPF000000000164383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Hermetically Sealed:No
-
Circuit Application:Power
-
Number of Power Positions:3
-
Sealable:Yes
-
Wire/Cable Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Shell Size:27
-
Shell Material:Aluminum
-
Connector Mounting Type:Panel
-
Number of Signal Positions:12
-
Shell Type:Metal
-
Shielded:No
-
Product Type:Connector
-
Contact Layout Arrangement:27 – 13
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Current Rating (Max):33 A
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Connector Style:Plug
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:27
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$5,609.09
100
$2,864.86
150
$1,950.11
200 +
$1,911.11
Click for Quote
Log in
to unlock special pricing