- Home ›
- All Products›
- 901-20B61
901-20B61
TE Connectivity / Deutsch
901-20 B 61
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 B 61
Search Keywords: 90120B61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20B61
-
Alias/AKA:ZPF000000000004591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Hermetically Sealed:No
-
Shell Material:Plastic
-
Shell Type:Plastic
-
Shell Size:61
-
Connector Style:Plug
-
Shielded:No
-
Sealable:Yes
-
Product Type:Protective Cap
-
Circular Connector Shell Size:61
-
Shell Base Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
6
$254.37
12
$156.54
18
$123.93
23 +
$121.45
Click for Quote
Log in
to unlock special pricing