- Home ›
- All Products›
- 901-20B121
901-20B121
TE Connectivity / Deutsch
901-20 B 121
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 B 121
Search Keywords: 90120B121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20B121
-
Alias/AKA:ZPF000000000004582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Connector Style:Plug
-
Hermetically Sealed:No
-
Product Type:Protective Cap
-
Shell Material:Plastic
-
Shielded:No
-
Sealable:Yes
-
Shell Type:Plastic
-
Shell Size:121
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Base Material:Plastic
-
Circular Connector Shell Size:121
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$1,857.77
100
$948.86
150
$645.89
200 +
$632.97
Click for Quote
Log in
to unlock special pricing