- Home ›
- All Products›
- 787-8055-20M
787-8055-20M
TE Connectivity / Deutsch
787-8055-20M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
787-8055-20M
Search Keywords: 787805520M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:787-8055-20M
-
Alias/AKA:ZPF000000000102763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Accessory
-
Accessory Type:Backshell Chimney
-
Accessory Color:Clear
-
Comment:45 degree Indexable Chimney
-
Connector System:Cable-to-Panel
-
Circuit Application:Power & Signal & Data
-
Mounting Hardware:Custom
-
Shielded:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Type:For Shielded Termination
-
Sealable:No
-
Number of Positions:8
-
Mounting Hardware Type:Custom
-
Backshell & Clamp Accessory Type:Backshell Kit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$30.64
5
$28.66
10
$27.34
25
$26.52
50
$25.39
100
$24.34
250 +
$23.69
Click for Quote
Log in
to unlock special pricing