- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 732-8338-99
732-8338-99
TE Connectivity / Deutsch
732-8338-99
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
732-8338-99
Search Keywords: 732833899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:732-8338-99
-
Alias/AKA:ZPF000000000204764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:Straight
-
Circuit Application:Power & Signal
-
Product Type:Socket Insert with PC Tail Contacts
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Number of Positions:11
-
Mating Alignment Type:Keyed
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Insertion Force:Standard
-
Contact Plating Material:Gold over Copper
-
Number of Rows:3
-
Termination Method to Printed Circuit Board:Solder
-
Sealable:Yes
-
Contact Retention:Clipped
-
Connector Style:Plug/Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$91.48
100
$48.28
150
$33.20
200 +
$32.54
Click for Quote
Log in
to unlock special pricing