- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 732-8337-99
TE Connectivity / Deutsch
732-8337-99
732-8337-99
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
732-8337-99
Search Keywords: 732833799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:732-8337-99
-
Alias/AKA:ZPF000000000204763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Mating Alignment:Straight
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Solder
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Number of Rows:3
-
Connector System:Cable-to-Board
-
Contact Retention:Clipped
-
Insertion Force:Standard
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Product Type:Socket Insert with PC Tail Contacts
-
Number of Positions:11
-
PCB Mount Orientation:Right Angle
-
Connector Style:Plug/Receptacle
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Contact Plating Material:Gold over Copper
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Printed Circuit Board
Product Guides
+
Frequently Asked Questions
Is 732-8337-99 RoHS compliant?
Yes, 732-8337-99 is RoHS compliant.
What is the lead time for 732-8337-99?
The standard lead time for 732-8337-99 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$131.15
100
$69.22
150
$47.60
200 +
$46.65
Click for Quote
Log in
to unlock special pricing