- Home ›
- All Products›
- 732-8256-16
732-8256-16
TE Connectivity / Deutsch
732-8256-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
732-8256-16
Search Keywords: 732825616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:732-8256-16
-
Alias/AKA:ZPF000000000123244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Contact Plating Material:Gold over Copper
-
Connector Mounting Type:Board Mount
-
Contact Retention:Clipped
-
Mating Retention:With
-
Number of Rows:3
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Mating Alignment:Straight
-
PCB Mounting Orientation:Right Angle
-
Connector Style:Plug/Receptacle
-
Termination Method to PC Board:Solder
-
Termination Method to Printed Circuit Board:Solder
-
Centerline (Pitch):1 in, 25.4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Operating Voltage:115 VAC
-
Number of Positions:8
-
Connector System:Cable-to-Board
-
PCB Mount Retention:Without
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
PCB Mount Orientation:Right Angle
-
Mating Retention Type:Latch
-
Insertion Force:Standard
-
Contact Retention Type:Retention Clip
-
Contact Current Rating (Max):13 A
-
Product Type:Socket Insert with PC Tail Contacts
-
Contact Retention Type within Housing:Retention Clip
-
Insertion Force Type:Normal
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
19
$208.83
38
$110.56
57
$77.80
75 +
$76.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments