- Home ›
- All Products›
- 732-8254-20
TE Connectivity / Deutsch
732-8254-20
732-8254-20
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
732-8254-20
Search Keywords: 732825420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:732-8254-20
-
Alias/AKA:ZPF000000000104271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Plating Material:Gold over Copper
-
Number of Rows:3
-
PCB Mount Orientation:Right Angle
-
PCB Mounting Orientation:Right Angle
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):1 in, 25.4 mm
-
Mating Retention Type:Latch
-
Sealable:Yes
-
Product Type:Pin Insert with PC Tail Contacts
-
Connector System:Cable-to-Board
-
Number of Positions:12
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Connector Style:Plug/Receptacle
-
Mating Retention:With
-
Mating Alignment:Straight
-
Insertion Force:Standard
-
Contact Retention Type:Retention Clip
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Contact Retention:Clipped
-
Termination Method to Printed Circuit Board:Solder
-
Termination Method to PC Board:Solder
-
Operating Voltage:115 VDC
-
Contact Underplating Material:Nickel
-
Insertion Force Type:Normal
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
Product Guides
+
Frequently Asked Questions
Is 732-8254-20 RoHS compliant?
Yes, 732-8254-20 is RoHS compliant.
What is the lead time for 732-8254-20?
The standard lead time for 732-8254-20 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
13
$301.10
25
$165.78
38
$115.12
50 +
$112.82
Click for Quote
Log in
to unlock special pricing