- Home ›
- All Products›
- 724-1063-12
724-1063-12
TE Connectivity / Deutsch
724-1063-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
724-1063-12
Search Keywords: 724106312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:724-1063-12
-
Alias/AKA:ZPF000000000003624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Retention:With
-
Contact Retention Type:Spring
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC
-
Connector System:Cable-to-Cable
-
Contact Termination Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):23 A
-
Material:Copper Alloy
-
Circuit Application:Power & Signal
-
Barrel Type:Crimp
-
Termination Method to Wire & Cable:Crimp
-
Lattice Contact Mating Area Plating Material:Gold
-
Wire/Cable Type:Strip
-
Contact Classification:Signal
-
Contact Size:12
-
Sealable:Yes
-
Wire Size:16 – 12 AWG
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size Code:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
88
$30.47
176
$16.13
264
$11.35
352 +
$11.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments