- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6162-283-0877
6162-283-0877
TE Connectivity / Deutsch
Pin Contact Size 8 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact Size 8 Crimp Gold
Search Keywords: 61622830877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-283-0877
-
Alias/AKA:M39029/90-529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
469
can ship 7/6/26
500
can ship 12/9/26
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$85.73
5
$84.88
10
$84.25
20
$83.84
50
$83.63
100 +
$82.90
Click for Quote
Log in
to unlock special pricing